HellermannTyton 323-10750 Heatshrink black 4:1 75mm 22mm 1m pack of 5

Image Representative of Range

HellermannTyton 323-10750 Heatshrink black 4:1 75mm 22mm 1m pack of 5

MPN
323-10750
EAN-13
2050006431566
Order Code
04-1850
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/10/2026

The HellermannTyton 323-10750 heat shrink tubing is a robust, abrasion-proof sleeve with a shrinkage ratio of 4:1, featuring medium wall thickness for enhanced durability. It is ideal for applications requiring cable insulation and protection in harsh environments, available in a metre-length without adhesive. Designed for flexibility, it provides reliable performance in safeguarding electrical connections and assemblies.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MU47-75/22-PO-X-BK
Nominal diameter (post-shrinkage) 22mm
Nominal inside diameter (pre-shrinkage) 75mm

Reviews

Be the first to submit a review

Trustpilot