HellermannTyton 323-10120 Heatshrink 12mm 3mm black 4:1 shrinkage 1m

MPN
323-10120
EAN-13
4031026240145
Order Code
04-1845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.51 £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 93 availableBack-order availability date - 04/10/2026

The HellermannTyton 323-10120 heatshrink tubing is a black, flexible sleeve with a medium wall thickness, designed for durable cable insulation. It features a 4:1 shrinkage ratio, reducing from 12 mm to 3 mm when heated. This abrasion-proof tubing is ideal for robust protection in electrical and mechanical applications.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MU47-12/3-PO-X-BK
Nominal diameter (post-shrinkage) 3mm
Nominal inside diameter (pre-shrinkage) 12mm

Reviews

Be the first to submit a review

Trustpilot