HellermannTyton 323-10300 Heatshrink black 30mm-8mm 4:1 shrink 1m no adhesive

Image Representative of Range

HellermannTyton 323-10300 Heatshrink black 30mm-8mm 4:1 shrink 1m no adhesive

MPN
323-10300
EAN-13
4031026240169
Order Code
04-1846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton's 323-10300 is a robust heat shrink tubing, offering medium wall thickness with a 4:1 shrink ratio. It is ideal for cable insulation and protection due to its abrasion-proof and pliable nature. This product is well-suited for various electrical and mechanical applications.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1m
Colour Black
Halogen-free Yes
Material Polyolefin (processed, irradiated)
Misc Attribute MU47-30/8-PO-X-BK
Nominal diameter (post-shrinkage) 8mm
Nominal inside diameter (pre-shrinkage) 30mm

Reviews

Be the first to submit a review

Trustpilot