HellermannTyton Cable Ties Cable tie 612766

The group of parts consists of cable ties manufactured by HellermannTyton, available in various colours, each with a specific size and quantity offering.
Description Image Product Buy Pricing (Ex VAT) Colour Maximum Temperature Min. temperature Length Width Material Type Fire protection properties Gearing Max. bundle diameter Minimum holding force
HellermannTyton 111-04800 T50R Cable Tie 200mm 4.60mm blue 100pcs
HellermannTyton 111-04800 T50R Cable Tie 200mm 4.60mm blue 100pcs
Standard range
Order code: 04-1346
MPN: 111-04800

Despatched within 4 working days - 15 in stock
1+ £11.37
Price per unit Ex VAT
Blue 200mm 4.60mm Polyamide Cable Ties V2 Inside 50mm 225N
HellermannTyton 111-04801 T50R Cable Tie 200mm 4.6mm green 100pcs
HellermannTyton 111-04801 T50R Cable Tie 200mm 4.6mm green 100pcs
Standard range
Order code: 04-1347
MPN: 111-04801

Despatched within 4 working days - 10 in stock
1+ £11.37
Price per unit Ex VAT
Green 200mm 4.60mm Polyamide Cable Ties V2 Inside 50mm 225N
HellermannTyton 111-04804 T50R Cable Tie 200mm x 4.6mm red 100pcs
HellermannTyton 111-04804 T50R Cable Tie 200mm x 4.6mm red 100pcs
Standard range
Order code: 04-1348
MPN: 111-04804

Despatched within 4 working days - 14 in stock
1+ £11.37
Price per unit Ex VAT
Red 85°C -40°C 200mm 4.60mm Polyamide Cable Ties V2 Inside 50mm 225N
HellermannTyton 111-04950 T50R Cable Tie 200mm black 100pcs 4.60mm
HellermannTyton 111-04950 T50R Cable Tie 200mm black 100pcs 4.60mm
Standard range
Order code: 04-1382
MPN: 111-04950

Despatched within 4 working days - 77 in stock
1+ £7.47
Price per unit Ex VAT
Black 200mm 4.60mm Polyamide Cable Ties V2 Inside 50mm 225N
HellermannTyton 111-05000 T50R Cable Tie 200mm black 100pcs
HellermannTyton 111-05000 T50R Cable Tie 200mm black 100pcs
Standard range
Order code: 04-1383
MPN: 111-05000

Despatched within 4 working days - 25 in stock
1+ £9.32
Price per unit Ex VAT
85°C -40°C 200mm 4.60mm Polyamide Cable Ties V2 Inside 50mm 225N
HellermannTyton 111-05013 T50R Cable Tie 200mm 4.6mm ecru 100pcs
HellermannTyton 111-05013 T50R Cable Tie 200mm 4.6mm ecru 100pcs
Standard range
Order code: 04-1384
MPN: 111-05013

Despatched within 4 working days - 51 in stock
1+ £7.41
Price per unit Ex VAT
Ecru 85°C -40°C 200mm 4.60mm Polyamide Cable Ties V2 Inside 50mm 225N

Trustpilot