HellermannTyton 111-04800 T50R Cable Tie 200mm 4.60mm blue 100pcs

Image Representative of Range

HellermannTyton 111-04800 T50R Cable Tie 200mm 4.60mm blue 100pcs

MPN
111-04800
EAN-13
5022660018923
Order Code
04-1346
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The HellermannTyton 111-04800 T50R cable tie is 200 mm long, 4.60 mm wide, and comes in blue. It is designed for cable bundling and management, featuring an inside serrated profile for secure hold. This product is commonly used for organising cables in various electrical installations and systems.
Length 200mm
Width 4.60mm
Colour Blue
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot