HellermannTyton 111-04801 T50R Cable Tie 200mm 4.6mm green 100pcs

Image Representative of Range

HellermannTyton 111-04801 T50R Cable Tie 200mm 4.6mm green 100pcs

MPN
111-04801
EAN-13
5022660018954
Order Code
04-1347
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

HellermannTyton manufactures the 111-04801 T50R-PA66-GN cable ties, which have dimensions of 200 mm in length and 4.60 mm in width. These green cable ties are inside serrated, making them ideal for cable bundling and management. They are typically used in applications requiring secure and organised cable mounting.
Length 200mm
Width 4.60mm
Colour Green
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot