HellermannTyton 111-05013 T50R Cable Tie 200mm 4.6mm ecru 100pcs

Image Representative of Range

HellermannTyton 111-05013 T50R Cable Tie 200mm 4.6mm ecru 100pcs

MPN
111-05013
EAN-13
5022660018961
Order Code
04-1384
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £7.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

HellermannTyton cable tie model 111-05013 is 200 mm long and 4.60 mm wide in ecru colour, made from polyamide 6.6. This T50R-PA66-NA cable tie is inside serrated for reliable fastening during cable bundling. It is typically used for cable management and ensures secure cable mounting.
Length 200mm
Width 4.60mm
Colour Ecru
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot