HellermannTyton 111-04804 T50R Cable Tie 200mm x 4.6mm red 100pcs

Image Representative of Range

HellermannTyton 111-04804 T50R Cable Tie 200mm x 4.6mm red 100pcs

MPN
111-04804
EAN-13
5022660018985
Order Code
04-1348
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £11.53 £11.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

HellermannTyton's 111-04804 T50R-PA66-RD cable ties are 200 mm long, 4.60 mm wide, and red in colour. These inside serrated ties are ideal for cable mounting and bundling. They are typically used for effective cable management in various applications.
Length 200mm
Width 4.60mm
Colour Red
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot