HellermannTyton 111-05000 T50R Cable Tie 200mm black 100pcs

Image Representative of Range

HellermannTyton 111-05000 T50R Cable Tie 200mm black 100pcs

MPN
111-05000
EAN-13
5022660018930
Order Code
04-1383
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £8.81 £7.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

HellermannTyton manufactures the 111-05000 cable ties, which are made from black polyamide 6.6 and feature an inside serration for secure bundling. These ties are 200 mm long and 4.60 mm wide, ideal for cable management and bundling tasks. Typical applications include securely mounting bundles of cables in various environments.
Length 200mm
Width 4.60mm
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot