HellermannTyton 111-04950 T50R Cable Tie 200mm black 100pcs 4.60mm

Image Representative of Range

HellermannTyton 111-04950 T50R Cable Tie 200mm black 100pcs 4.60mm

MPN
111-04950
EAN-13
5022660323768
Order Code
04-1382
Country of Origin
United Kingdom
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.41 £7.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

HellermannTyton 111-04950 cable ties are black, inside serrated and measure 200 mm by 4.60 mm. They are ideal for efficient cable mounting and bundling. These cable ties are commonly used for cable management solutions.
Length 200mm
Width 4.60mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 50mm
Minimum holding force 225N

Reviews

Be the first to submit a review

Trustpilot