HellermannTyton 111-00659 T18R-E/TFE-BU blue chemical-resistant Cable tie |
04-1295
|
|
Despatched within 4 working days - 100 in stock
|
10+ £0.420
Price per unit Ex VAT
|
101.60mm |
Blue |
2.50mm |
Plastic |
Chemical-resistant |
V0 |
Inside |
22mm |
+170°C |
-80°C |
80N |
Cable Ties |
HellermannTyton 111-01914 T18R-PA66UV-BK UV-proof black Cable ties 100pcs |
04-1315
|
|
Despatched within 4 working days - 127 in stock
|
1+ £13.14
Price per unit Ex VAT
|
|
Black |
|
Polyamide |
UV-proof |
V2 |
Inside |
22mm |
|
|
80N |
Cable Ties |
HellermannTyton 111-01917 T18R Cable Tie 100pcs chemical-resistant blk |
04-1317
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £20.97
Price per unit Ex VAT
|
101.60mm |
|
2.50mm |
Polypropylene (PP) |
Chemical-resistant |
|
Inside |
22mm |
115°C |
-40°C |
36N |
Cable Ties |
HellermannTyton 111-91819 T18R-PA66V0 Cable Tie white fire-safe 100pcs |
04-1435
|
|
Despatched within 4 working days - 6 in stock
|
1+ £17.25
Price per unit Ex VAT
|
|
White |
|
|
|
|
Inside |
|
|
|
|
Cable Ties |
HellermannTyton 112-01819 T18R-PA66-NA Cable Tie ecru 101.6mm 100pcs |
04-1444
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £8.37
Price per unit Ex VAT
|
101.60mm |
Ecru |
2.45mm |
Polyamide 6.6 |
MIL standard compliance |
V2 |
Inside |
22mm |
85°C |
-40°C |
80N |
Cable Ties |
HellermannTyton 116-01818 T18R grey Cable Tie 100pcs 10cm x 2.5mm |
04-1478
|
|
Despatched within 4 working days - 58 in stock
|
1+ £3.86
Price per unit Ex VAT
|
101.60mm |
Grey |
2.45mm |
Polyamide |
|
V2 |
Inside |
22mm |
85°C |
-40°C |
80N |
Cable Ties |
HellermannTyton 118-00079 T18ROS Cable Tie 100mm white PA66V0 100pcs |
04-1495
|
|
Despatched within 4 working days - 16 in stock
|
1+ £20.10
Price per unit Ex VAT
|
100mm |
White |
2.50mm |
Polyamide |
|
V0 |
Outside |
20mm |
|
|
80N |
Cable Ties |