HellermannTyton 111-00659 T18R-E/TFE-BU blue chemical-resistant Cable tie

Image Representative of Range

HellermannTyton 111-00659 T18R-E/TFE-BU blue chemical-resistant Cable tie

MPN
111-00659
EAN-13
4944387123418
Order Code
04-1295
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.420
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

HellermannTyton's 111-00659 T18R-E/TFE-BU is a chemical-resistant cable tie, measuring 101.60 mm by 2.50 mm, in blue. It is made from E/TFE (Tefzel) material, featuring inside serrations for secure bundling. This product is typically used for cable management and mounting applications.
Length 101.60mm
Width 2.50mm
Colour Blue
Material Plastic
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties V0
Gearing Inside
Max. bundle diameter 22mm
Maximum Temperature +170°C
Min. temperature -80°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot