HellermannTyton 112-01819 T18R-PA66-NA Cable Tie ecru 101.6mm 100pcs

Image Representative of Range

HellermannTyton 112-01819 T18R-PA66-NA Cable Tie ecru 101.6mm 100pcs

MPN
112-01819
EAN-13
4031026107974
Order Code
04-1444
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The HellermannTyton 112-01819 cable tie is an ecru-coloured fastener measuring 101.60 mm by 2.45 mm. It features inside serrations for a secure grip and complies with US military specifications, making it suitable for high-stakes applications. Ideal for cable bundling and management, it provides reliable organisation in challenging environments.
Length 101.60mm
Width 2.45mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features MIL standard compliance
Fire protection properties V2
Gearing Inside
Max. bundle diameter 22mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot