HellermannTyton 118-00079 T18ROS Cable Tie 100mm white PA66V0 100pcs

Image Representative of Range

HellermannTyton 118-00079 T18ROS Cable Tie 100mm white PA66V0 100pcs

MPN
118-00079
EAN-13
5022660332579
Order Code
04-1495
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

HellermannTyton's T18ROS-PA66V0-WH cable ties are 100 mm in length and 2.50 mm in width, available in white, and are sold in packs of 100. They feature external gearing and are designed for cable bundling and management, with a focus on fire safety compliance to DIN EN 45545-2 standards. These cable ties are ideal for use in sensitive environments such as aircraft and automotive applications.
Length 100mm
Width 2.50mm
Colour White
Material Polyamide
Type Cable Ties
Fire protection properties V0
Gearing Outside
Max. bundle diameter 20mm
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot