HellermannTyton 111-01914 T18R-PA66UV-BK UV-proof black Cable ties 100pcs

Image Representative of Range

HellermannTyton 111-01914 T18R-PA66UV-BK UV-proof black Cable ties 100pcs

MPN
111-01914
EAN-13
4031026423586
Order Code
04-1315
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 127 in stock

The HellermannTyton cable tie, model 111-01914, is a UV-proof black tie featuring an inside serrated design for secure bundling. Known for its weather-resistant properties, it is ideal for cable mounting and cable harness management. Typical applications include cable bundling in outdoor environments where UV stability is crucial.
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features UV-proof
Fire protection properties V2
Gearing Inside
Max. bundle diameter 22mm
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot