HellermannTyton 111-01917 T18R Cable Tie 100pcs chemical-resistant blk

Image Representative of Range

HellermannTyton 111-01917 T18R Cable Tie 100pcs chemical-resistant blk

MPN
111-01917
EAN-13
4031026406107
Order Code
04-1317
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

HellermannTyton manufactures the 111-01917 T18R-PP-BK cable tie, known for its chemical resistance and dimensions of 101.60 mm by 2.50 mm. This product comes in a pack of 100 pieces, ideal for cable bundling and efficient cable management in demanding environments. Typical applications include securing cables in industrial, automotive, and outdoor settings.
Length 101.60mm
Width 2.50mm
Material Polypropylene (PP)
Type Cable Ties
Cable tie features Chemical-resistant
Gearing Inside
Max. bundle diameter 22mm
Maximum Temperature 115°C
Min. temperature -40°C
Minimum holding force 36N

Reviews

Be the first to submit a review

Trustpilot