HellermannTyton 116-01818 T18R grey Cable Tie 100pcs 10cm x 2.5mm

MPN
116-01818
EAN-13
4031026108698
Order Code
04-1478
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

HellermannTyton manufactures the 116-01818 cable ties, which measure 101.60 mm in length and 2.45 mm in width and are grey in colour. These inside serrated cable ties are made from polyamide 6.6, providing reliable performance for cable mounting and bundling applications. Ideal for managing cables in various settings, they come in a pack of 100 pieces.
Length 101.60mm
Width 2.45mm
Colour Grey
Material Polyamide
Type Cable Ties
Fire protection properties V2
Gearing Inside
Max. bundle diameter 22mm
Maximum Temperature 85°C
Min. temperature -40°C
Minimum holding force 80N

Reviews

Be the first to submit a review

Trustpilot