Littlefuse 59025-3-T-02-A Reed Sensor Easy Install 0.25A 5W |
11-9520
|
|
Despatched within 4 working days - 58 in stock
|
1+ £5.49
Price per unit Ex VAT
|
0.25A |
5W |
6.22mm |
25.00cm |
|
1 change-over |
(Ø x L) 6.22 mm x 25.4 mm |
|
25.4mm |
|
5W |
Reed-Sensor |
175V DC |
|
|
|
|
|
Reed switch |
Wire-mount |
Littlefuse 59060-1-T-02-A Reed Switch 200V DC 0.5A 10W Easy Install |
11-9521
|
|
Despatched within 4 working days - 108 in stock
|
1+ £11.50
Price per unit Ex VAT
|
0.5A |
10W |
2.29mm |
30.00cm |
Open end cable |
1 maker |
(Ø x L) 2.29 mm x 36 mm |
|
36mm |
|
10W |
|
200V DC |
|
|
|
|
|
Reed switch |
Wire-mount |
Littlefuse 59060-3-T-02-A Reed Switch 200V DC 0.5A 10W Easy Install |
11-9522
|
|
|
1+ £11.78
Price per unit Ex VAT
|
0.5A |
10W |
6.22mm |
30.00cm |
Open end cable |
1 change-over |
(Ø x L) 6.22 mm x 36 mm |
|
36mm |
|
10W |
|
200V DC |
|
|
|
|
|
Reed switch |
Wire-mount |
Littlefuse 59070-1-T-02-A Reed Switch 175V DC 0.25A 5W |
11-9523
|
|
Despatched within 4 working days - 170 in stock
|
2+ £3.67
Price per unit Ex VAT
|
0.25A |
5W |
12.5mm |
30.00cm |
Open end cable |
1 maker |
(Ø x L) 12.5 mm x 38.10 mm |
|
38.10mm |
|
5W |
|
175V DC |
|
|
|
|
|
Reed switch |
Wire-mount |
Littlefuse FLEX-14 Reed Switch 0.5A 10W with Flexible Connecting Wire |
11-9524
|
|
Despatched within 4 working days - 1,235 in stock
|
10+ £0.764
Price per unit Ex VAT
|
0.5A |
10W |
2.28mm |
|
Solder pins |
1 maker |
(Ø x L) 2.28 mm x 14 mm |
Glass |
14mm |
14mm |
10W |
|
200V DC |
|
|
|
|
|
Reed switch |
Wire-mount |
Littlefuse MDCG-4 Hamlin Series Reed Switch 12-18 AW Reliable |
11-9525
|
|
Despatched within 4 working days - 427 in stock
|
5+ £1.06
Price per unit Ex VAT
|
0.5A |
10W |
2.28mm |
|
Solder pins |
1 maker |
(Ø x L) 2.28 mm x 15 mm |
Glass |
15mm |
|
10W |
|
200V DC |
+125°C |
-40°C |
12 - 18 |
18 |
12 |
Reed switch |
Wire-mount |
Littlefuse MDRR-DT Miniature Reed Switch 0.25A 5W Changeover Contact |
11-9526
|
|
Despatched within 4 working days - 195 in stock
|
3+ £1.99
Price per unit Ex VAT
|
0.25A |
5W |
2.54mm |
|
Solder pins |
1 change-over |
(Ø x L) 2.54 mm x 14.73 mm |
Glass |
14.73mm |
14.73mm |
5W |
|
175V DC |
+125°C |
-40°C |
|
|
|
Reed switch |
Wire-mount |