Littlefuse 59060-3-T-02-A Reed Switch 200V DC 0.5A 10W Easy Install

Image Representative of Range

Littlefuse 59060-3-T-02-A Reed Switch 200V DC 0.5A 10W Easy Install

MPN
59060-3-T-02-A
Brand
Littlefuse
EAN-13
2050001271518
Order Code
11-9522
Country of Origin
China
View Full Product Range (7)

Discontinued


The Hamlin 59060-3-T-02-A is a reed switch with a 1 change-over configuration, capable of handling up to 200 V DC at 0.5 A with a power rating of 10 W. Key features include its ability to switch between electrical circuits and the potential for use in various applications such as door contacts and sensor systems. These switches are typically utilised in security systems, automotive sensors, and home automation devices.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
(Ø) 6.22mm
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 change-over
Dim (Ø x L) 6.22 mm x 36 mm
Length 36mm
Max. switching capacity 10W
Switching voltage (max.) 200V DC

Trustpilot