Littlefuse 59025-3-T-02-A Reed Sensor Easy Install 0.25A 5W

Image Representative of Range

Littlefuse 59025-3-T-02-A Reed Sensor Easy Install 0.25A 5W

MPN
59025-3-T-02-A
Brand
Littlefuse
EAN-13
2050000678578
Order Code
11-9520
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Hamlin 59025-3-T-02-A is a reed sensor capable of handling up to 0.25 A and 5 W. It is typically used in applications such as door contacts due to its reliable switching mechanism. This component falls under the category of switches and buttons and is ideal for temperature sensing applications.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Wire-mount
(Ø) 6.22mm
Cable Length 25.00cm
Contact Material 1 change-over
Dim (Ø x L) 6.22 mm x 25.4 mm
Length 25.4mm
Max. switching capacity 5W
Misc Attribute Reed-Sensor
Switching voltage (max.) 175V DC

Reviews

Be the first to submit a review

Trustpilot