Littlefuse 59060-1-T-02-A Reed Switch 200V DC 0.5A 10W Easy Install

Image Representative of Range

Littlefuse 59060-1-T-02-A Reed Switch 200V DC 0.5A 10W Easy Install

MPN
59060-1-T-02-A
Brand
Littlefuse
EAN-13
2050001271501
Order Code
11-9521
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Hamlin 59060-1-T-02-A is a reed switch capable of handling 200 V DC and 0.5 A with a power rating of 10 W. This component is commonly used in applications such as door contacts and other magnetic sensing solutions. Ideal for detecting position or proximity, it is suitable for both consumer and industrial devices.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
(Ø) 2.29mm
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 2.29 mm x 36 mm
Length 36mm
Max. switching capacity 10W
Switching voltage (max.) 200V DC

Reviews

Be the first to submit a review

Trustpilot