Littlefuse FLEX-14 Reed Switch 0.5A 10W with Flexible Connecting Wire

Image Representative of Range

Littlefuse FLEX-14 Reed Switch 0.5A 10W with Flexible Connecting Wire

MPN
FLEX-14
Brand
Littlefuse
EAN-13
2050000678509
Order Code
11-9524
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.764
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,235 in stock

The Hamlin FLEX-14 is a sub miniature reed switch with a power rating of 10 watts and a current handling capacity of 0.5 amperes. This component, measuring 2.28x14 mm, is commonly used in door contact and sensor applications. Its design makes it suitable for use in compact spaces within various electrical devices.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
(Ø) 2.28mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2.28 mm x 14 mm
Enclosure material Glass
Envelope length 14mm
Length 14mm
Max. switching capacity 10W
Switching voltage (max.) 200V DC

Reviews

Be the first to submit a review

Trustpilot