Littlefuse MDRR-DT Miniature Reed Switch 0.25A 5W Changeover Contact

Image Representative of Range

Littlefuse MDRR-DT Miniature Reed Switch 0.25A 5W Changeover Contact

MPN
MDRR-DT
Brand
Littlefuse
EAN-13
2050000678547
Order Code
11-9526
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 195 in stock

The Hamlin MDRR-DT is a miniature reed switch capable of carrying 0.25 A and handling 5 W of power. It has dimensions of 2.54 mm by 14.73 mm, making it suitable for compact applications. This type of switch is typically used in components such as switches, buttons, and door contacts.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Wire-mount
(Ø) 2.54mm
Connection Solder pins
Contact Material 1 change-over
Dim (Ø x L) 2.54 mm x 14.73 mm
Enclosure material Glass
Envelope length 14.73mm
Length 14.73mm
Max. switching capacity 5W
Maximum Temperature +125°C
Min. temperature -40°C
Switching voltage (max.) 175V DC

Reviews

Be the first to submit a review

Trustpilot