Littlefuse 59070-1-T-02-A Reed Switch 175V DC 0.25A 5W

Image Representative of Range

Littlefuse 59070-1-T-02-A Reed Switch 175V DC 0.25A 5W

MPN
59070-1-T-02-A
Brand
Littlefuse
EAN-13
2050001271525
Order Code
11-9523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

The Hamlin 59070-1-T-02-A Reed switch is a sensor capable of handling 175 V DC at 0.25 A with a power rating of 5 W. This type of switch is typically used in applications such as door contacts or security systems. Hamlin is the manufacturer known for its reliable and efficient reed switches.
Type Reed switch
Switching Current 0.25A
Switching Power 5W
Mounting Type Wire-mount
(Ø) 12.5mm
Cable Length 30.00cm
Connection Open end cable
Contact Material 1 maker
Dim (Ø x L) 12.5 mm x 38.10 mm
Length 38.10mm
Max. switching capacity 5W
Switching voltage (max.) 175V DC

Reviews

Be the first to submit a review

Trustpilot