Littlefuse MDCG-4 Hamlin Series Reed Switch 12-18 AW Reliable

Image Representative of Range

Littlefuse MDCG-4 Hamlin Series Reed Switch 12-18 AW Reliable

MPN
MDCG-4
Brand
Littlefuse
EAN-13
2050001271440
Order Code
11-9525
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 427 in stock

Hamlin's MDCG-4 is a reed switch known for its reliability and precision. It is commonly used in door contact applications, providing dependable performance in sensing and security systems. The switch can accommodate wire sizes from 12 to 18 AWG, making it versatile for various electrical setups.
Type Reed switch
Switching Current 0.5A
Switching Power 10W
Mounting Type Wire-mount
(Ø) 2.28mm
Connection Solder pins
Contact Material 1 maker
Dim (Ø x L) 2.28 mm x 15 mm
Enclosure material Glass
Length 15mm
Max. switching capacity 10W
Maximum Temperature +125°C
Min. temperature -40°C
Switching voltage (max.) 200V DC
Water activity 12 - 18
Water activity (max.) 18
Water activity (min.) 12

Reviews

Be the first to submit a review

Trustpilot