Hama 201632 Car charger 45W 2x USB-C Power Delivery Black |
16-3989
|
|
Available to back orderBack order, lead time 14 days
|
1+ £35.01
| 1+ |
£35.01 |
| 10+ |
£34.06 |
| 100+ |
£33.95 |
Price per unit Ex VAT
|
2x USB-C |
Black |
00201632 |
Headset, Power bank, Smartphone, Tablet |
Power Delivery |
Compatible con Qualcomm® 2.0, Compatible con Qualcomm® 3.0 |
Yes |
Quick Charge 2.0, Quick Charge 3.0 |
Status |
3000mA |
12 V |
45 W |
3.3 V |
2 |
2 outputs |
|
3 A |
1.67 A |
3A |
2x USB-C® |
Hama 201633 Car Charger 19.5W 1x USB-A QC 3.0 Black |
16-3990
|
|
Available to back orderBack order, lead time 14 days
|
1+ £18.97
| 1+ |
£18.97 |
| 10+ |
£18.18 |
| 100+ |
£17.94 |
Price per unit Ex VAT
|
USB A |
Black |
00201633 |
Power bank, Smartphone, Tablet |
QC 3.0 |
|
Yes |
Quick Charge 3.0 |
Yes |
3000mA |
12 V |
19.5 W |
3.6 V |
1 |
|
|
|
|
3A |
1x USB-A |
Hama 201634 Car Charger USB 6W 1x USB-A Black |
16-3991
|
|
|
1+ £12.49
Price per unit Ex VAT
|
USB A |
Black |
00201634 |
Mobile phone, Smartphone |
|
|
|
|
Status |
1200mA |
5 V |
6 W |
|
1 |
1 outputs |
5V |
1.2 A |
|
1.2A |
1x USB-A |
Hama 201636 Car Charger 12W USB 2x USB-A Black |
16-3992
|
|
Despatched within 4 working days - 3 in stock
|
1+ £20.17
Price per unit Ex VAT
|
USB A |
Black |
00201636 |
Smartphone |
|
|
|
|
|
2400mA |
5 V |
12 W |
|
2 |
2 outputs |
5V |
2.4 A |
|
2.4A |
2x USB-A |
Hama 201637 Car Charger 20W USB-C Power Delivery Black |
16-3993
|
|
Despatched within 4 working days - 8 in stock
|
1+ £17.76
Price per unit Ex VAT
|
USB C female |
Black |
00201637 |
Smartphone, Tablet |
Power Delivery |
Compatible con Qualcomm® 2.0, Compatible con Qualcomm® 3.0 |
Yes |
Quick Charge 2.0, Quick Charge 3.0 |
Status |
3000mA |
12 V |
20 W |
5 V |
1 |
1 outputs |
|
3 A |
1.67 A |
3A |
1x USB-C® |
Hama 201638 Car Charger 25W USB-C Power Delivery Black Car Charger |
16-3994
|
|
Despatched within 4 working days - 2 in stock
|
1+ £23.07
Price per unit Ex VAT
|
USB C female |
Black |
00201638 |
Smartphone, Tablet |
Power Delivery |
Compatible con Qualcomm® 2.0, Compatible con Qualcomm® 3.0 |
Yes |
Quick Charge 2.0, Quick Charge 3.0 |
Status |
3000mA |
11 V |
25 W |
3.3 V |
1 |
|
|
3 A |
|
3A |
1x USB-C® |
Hama 201639 USB charger Silver 38W 1x USB-A 1x USB-C Power Delivery Car |
16-3995
|
|
Available to back orderBack order, lead time 14 days
|
1+ £25.11
Price per unit Ex VAT
|
2 in 1 USB-C, USB-A |
Silver |
00201639 |
Smartphone, Tablet |
Power Delivery |
|
Yes |
Quick Charge 3.0 |
Status |
3000mA |
12 V |
38 W |
3.6 V |
2 |
|
|
3 A |
1.67 A |
3A |
|