Hama 201634 Car Charger USB 6W 1x USB-A Black

MPN
00201634
Brand
Hama
EAN-13
4047443489715
Order Code
16-3991
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Hama 00201634, also known as the Hama 201634 Car Charger USB 6W 1x USB-A Black, is a product designed for efficient automotive power distribution. This device features a single USB-A port capable of delivering up to 6 watts of power, making it suitable for charging a variety of electronic devices such as smartphones, tablets, and GPS units while in a vehicle. Engineered for robustness and reliability, this compact charger fits seamlessly into a standard car cigarette lighter socket, providing a convenient and consistent power source for mobile applications. Its solid construction ensures longevity and steady performance under typical automotive environmental conditions, catering to engineers who require dependable in-car charging solutions for both consumer and prototype electronic devices.
Connector 1 Cigarette lighter plug
Connector 2 USB A
Colour Black
Type 00201634
Charger compatibility Mobile phone, Smartphone
Charger type Auto
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Max. output current 1200mA
Maximum output voltage 5 V
Maximum Power 6 W
No. of outputs 1
Number of Outputs 1 outputs
Output current (5V) 1.2 A
Output current (max.) - rounded 1.2A
Output Voltage 5V
Outputs 1x USB-A
Power 6.00W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal

Reviews

Be the first to submit a review

Trustpilot