Hama 201637 Car Charger 20W USB-C Power Delivery Black

MPN
00201637
Brand
Hama
EAN-13
4047443489678
Order Code
16-3993
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £20.89 £17.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hama 00201637 is a car charger designed to efficiently power and charge compatible devices via its USB-C port with Power Delivery technology, delivering up to 20 watts. The compact, black unit is engineered to integrate seamlessly into vehicle power outlets, providing an effective solution for maintaining charge in USB-C enabled smartphones, tablets, and other portable electronics while on the move. Its robust construction and adherence to power delivery standards make it suitable for automotive applications where reliable and rapid charging is essential. The 00201637 model serves as an optimal choice for engineers and technicians who require a dependable and discreet charging accessory for field equipment and mobile devices.
Connector 1 Cigarette lighter plug
Connector 2 USB C female
Colour Black
Type 00201637
Charger compatibility Smartphone, Tablet
Charger type Auto
Charging Method Power Delivery
Compatibility Compatible con Qualcomm® 2.0, Compatible con Qualcomm® 3.0
Fast charging Yes
Fast charging technology Quick Charge 2.0, Quick Charge 3.0
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Max. output current 3000mA
Maximum output voltage 12 V
Maximum Power 20 W
Minimum output voltage 5 V
No. of outputs 1
Number of Outputs 1 outputs
Output current (12V) 1.67 A
Output current (5V) 3 A
Output current (9V) 2.22 A
Output current (max.) - rounded 3A
Outputs 1x USB-C®
Power 20.00W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 1

Reviews

Be the first to submit a review

Trustpilot