Hama 201632 Car charger 45W 2x USB-C Power Delivery Black

MPN
00201632
Brand
Hama
EAN-13
4047443489821
Order Code
16-3989
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £41.19 £35.01
10+ £34.06
100+ £33.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00201632 is designated as a car charger with a robust output capacity of 45 watts, and it features dual USB-C Power Delivery ports. This product, known alternately as 2936525 - Hama 00201632, is engineered to efficiently power and charge compatible devices in automotive environments, offering versatility for users requiring simultaneous charging capabilities. The charger's design ensures compatibility with USB-C enabled devices that adhere to the Power Delivery specification, making it suitable for applications where fast charging and power reliability are essential, such as charging GPS units and modern smartphones within vehicles. The utilisation of high-grade internal components assures stable performance and safety compliance, catering to the rigorous demands of automotive power systems.
Connector 1 Cigarette lighter plug
Connector 2 2x USB-C
Colour Black
Type 00201632
Charger compatibility Headset, Power bank, Smartphone, Tablet
Charger type Auto
Charging Method Power Delivery
Compatibility Compatible con Qualcomm® 2.0, Compatible con Qualcomm® 3.0
Fast charging Yes
Fast charging technology Quick Charge 2.0, Quick Charge 3.0
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Max. output current 3000mA
Maximum output voltage 12 V
Maximum Power 45 W
Minimum output voltage 3.3 V
No. of outputs 2
Number of Outputs 2 outputs
Output current (12V) 1.67 A
Output current (5V) 3 A
Output current (9V) 2.22 A
Output current (max.) - rounded 3A
Outputs 2x USB-C®
Port 1 output power 25 W
Port 2 output power 20 W
Power 45.00W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal
USB Power Delivery revision 1.0
USB Type-C ports quantity 2

Reviews

Be the first to submit a review

Trustpilot