Hama 201636 Car Charger 12W USB 2x USB-A Black

MPN
00201636
Brand
Hama
EAN-13
4047443489654
Order Code
16-3992
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £20.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Hama 00201636 is identified with the alternate description 2936533 - Hama 00201636. This car charger is designed to deliver a reliable 12W power output through its dual USB-A ports, enabling efficient charging of two devices simultaneously in automotive environments. The compact form factor and robust construction of the charger make it an ideal solution for in-vehicle power needs, compatible with a broad range of USB-powered devices including smartphones, tablets, and other portable electronics. Engineered for versatility, its practical application extends to use cases where dependable and straightforward charging is required in automobiles, enhancing the power availability for passengers or drivers during transit.
Connector 1 Cigarette lighter plug
Connector 2 USB A
Colour Black
Type 00201636
Charger compatibility Smartphone
Charger type Auto
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
Manual Yes
Max. output current 2400mA
Maximum output voltage 5 V
Maximum Power 12 W
No. of outputs 2
Number of Outputs 2 outputs
Output current (5V) 2.4 A
Output current (max.) - rounded 2.4A
Output Voltage 5V
Outputs 2x USB-A
Power 12.00W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal

Reviews

Be the first to submit a review

Trustpilot