Hama 201638 Car Charger 25W USB-C Power Delivery Black Car Charger

MPN
00201638
Brand
Hama
EAN-13
4047443489524
Order Code
16-3994
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £27.14 £23.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Hama 00201638 introduces their product, the Hama 201638 Car Charger, a sophisticated device engineered to provide efficient power delivery to electronic devices via a 25W USB-C port. Compatible with power delivery technology, this black car charger ensures rapid and reliable charging for devices that support USB-C interfaces, making it an essential accessory for modern mobile phones, tablets, and GPS units while on the road. Designed with a sleek, compact form factor, it integrates seamlessly into vehicle power systems without detracting from interior aesthetics or functionality. Typical engineering applications include automotive electronics integration and portable device power management in vehicular environments, where consistent power supply is crucial.
Connector 1 Cigarette lighter plug
Connector 2 USB C female
Colour Black
Type 00201638
Charger compatibility Smartphone, Tablet
Charger type Auto
Charging Method Power Delivery
Compatibility Compatible con Qualcomm® 2.0, Compatible con Qualcomm® 3.0
Fast charging Yes
Fast charging technology Quick Charge 2.0, Quick Charge 3.0
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Max. output current 3000mA
Maximum output voltage 11 V
Maximum Power 25 W
Minimum output voltage 3.3 V
No. of outputs 1
Output current (5V) 3 A
Output current (9V) 2.77 A
Output current (max.) - rounded 3A
Outputs 1x USB-C®
Power 25.00W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter, Lightning
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 1

Reviews

Be the first to submit a review

Trustpilot