Hama 201633 Car Charger 19.5W 1x USB-A QC 3.0 Black

MPN
00201633
Brand
Hama
EAN-13
4047443489739
Order Code
16-3990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.32 £18.97
10+ £18.18
100+ £17.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00201633 offers a robust solution with the Hama 201633 Car Charger, a compact device designed to deliver efficient power conversion through its 19.5W output capability. Featuring a single USB-A port compliant with Qualcomm Quick Charge 3.0 technology, this black charger is engineered to reduce charging times for compatible devices significantly, making it an ideal choice for professionals requiring swift energy replenishment on the move. Its adaptive charging profile and robust build make it suitable for integration in automotive environments where reliable and fast charging is paramount, such as in mobile electronic equipment for field technicians. This product is particularly well-suited for use in environments where maintaining device uptime is critical, offering engineers a dependable power solution compatible with a wide range of mobile devices.
Connector 1 Cigarette lighter plug
Connector 2 USB A
Colour Black
Type 00201633
Charger compatibility Power bank, Smartphone, Tablet
Charger type Auto
Charging Method QC 3.0
Fast charging Yes
Fast charging technology Quick Charge 3.0
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
LED indicators Yes
Manual Yes
Max. output current 3000mA
Maximum output voltage 12 V
Maximum Power 19.5 W
Minimum output voltage 3.6 V
No. of outputs 1
Output current (max.) - rounded 3A
Outputs 1x USB-A
Power 19.50W
Power protection features Over voltage, Overcharge, Short circuit
Power source type Cigar lighter
Product colour Black
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal

Reviews

Be the first to submit a review

Trustpilot