Hama 201639 USB charger Silver 38W 1x USB-A 1x USB-C Power Delivery Car

MPN
00201639
Brand
Hama
EAN-13
4047443489326
Order Code
16-3995
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.54 £25.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Hama 00201639, also referred to as 2936539, is a 38W USB charger designed for use in automotive environments. This product features a robust build with one USB-A and one USB-C port, enabling simultaneous charging of multiple devices. The USB-C port supports Power Delivery, providing efficient and high-speed charging for compatible electronics such as smartphones, tablets, and portable gaming consoles. Engineered for reliability, the charger is particularly suited for applications where power efficiency and compact design are essential, making it a practical solution for engineers and technicians who require on-the-go charging capabilities during travel.
Connector 1 Cigarette lighter plug
Connector 2 2 in 1 USB-C, USB-A
Colour Silver
Type 00201639
Charger compatibility Smartphone, Tablet
Charger type Auto
Charging Method Power Delivery
Fast charging Yes
Fast charging technology Quick Charge 3.0
Input Voltage 12 - 24 V
Inputs Cigarette lighter plug
LED indicators Status
Manual Yes
Max. output current 3000mA
Maximum output voltage 12 V
Maximum Power 38 W
Minimum output voltage 3.6 V
No. of outputs 2
Output current (12V) 1.67 A
Output current (5V) 3 A
Output current (9V) 2.22 A
Output current (max.) - rounded 3A
Port 1 output power 20 W
Port 2 output power 18 W
Power 38.00W
Power source type Cigar lighter
Product colour Silver
Product Type USB charger
Quantity per pack 1 pc(s)
Suitable For Universal
USB Power Delivery (USB PD) Yes
USB Type-C ports quantity 1

Reviews

Be the first to submit a review

Trustpilot