Grothe 43300 Mistral 300 Wireless Doorbell Set 17 Melodies LED Control |
11-9420
|
|
Despatched within 4 working days - 11 in stock
|
1+ £59.67
| 1+ |
£59.67 |
| 10+ |
£57.88 |
| 50+ |
£57.70 |
Price per unit Ex VAT
|
Steplessly variable |
Complete set |
|
|
|
White |
|
|
500m |
Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A |
|
150 x 115 x 38mm |
|
35 x 96 x 16mm |
|
16 |
|
Flash |
86dBA |
Wireless door bell |
Grothe 43303 Mistral 210M Wireless Doorbell Set 17 Melodies LED Alarm |
11-9421
|
|
Despatched within 4 working days - 10 in stock
|
1+ £54.71
| 1+ |
£54.71 |
| 10+ |
£53.07 |
| 50+ |
£52.91 |
Price per unit Ex VAT
|
Steplessly variable |
Complete set |
White, Silver |
|
|
|
|
|
500m |
Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A |
|
150 x 115 x 38mm |
|
36 x 100 x 17mm |
|
16 |
|
|
83dBA |
Wireless door bell |
Grothe 43305 Mistral Wireless Doorbell 17 Melodies LED Alarm Waterproof |
11-9422
|
|
Despatched within 4 working days - 103 in stock
|
1+ £62.39
Price per unit Ex VAT
|
Steplessly variable |
Complete set |
|
|
|
White |
|
|
500m |
Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A |
|
150 x 115 x 38mm |
|
36 x 100 x 17mm |
|
16 |
|
|
86dBA |
Wireless door bell |
Grothe 43310 Mistral Euro Doorbell Set 17 Melodies Waterproof LED Flashing |
11-9423
|
|
Despatched within 4 working days - 38 in stock
|
1+ £67.16
Price per unit Ex VAT
|
Steplessly variable |
Complete set |
|
|
|
White |
|
|
500m |
Receiver: 230 V, transmitter 2 x 1.5 V micro-battery (AAA) |
|
126 x 60 x 45mm |
|
35 x 95 x 16mm |
|
16 |
|
|
85dBA |
Wireless door bell |
Grothe 43315 Mistral 300M Wireless Door Bell with Motion Detector & LEDs |
11-9425
|
|
Despatched within 4 working days - 17 in stock
|
1+ £93.46
Price per unit Ex VAT
|
Steplessly variable |
Complete set |
|
|
|
White |
incl. motion detector |
|
500m |
Receiver: 4x 1.5 V/C (baby), transmitter 1x CR 123A/ 3V |
|
69 x 124 x 54mm |
|
36 x 100 x 17mm |
|
16 |
|
Flashlight |
83dBA |
Wireless door bell |
Grothe 43399 Mistral Wireless Door Bell 9V-GPE Power Supply Euro Plug |
11-9427
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £19.01
Price per unit Ex VAT
|
|
PSU |
|
43mm |
|
Black |
|
(W x H x D) 55 x 74 x 43 mm |
|
pri: 230 V/50 Hz, sec: 9 V/DC/ 0.5 A |
74mm |
|
|
|
0.1 |
|
55mm |
|
|
Wireless door bell |
Grothe 43400 Mistral 600 Wireless Doorbell with 12 Motif Cards Long Range |
11-9428
|
|
Despatched within 4 working days - 1 in stock
|
1+ £80.61
Price per unit Ex VAT
|
Steplessly variable |
Complete set |
|
|
|
Anthracite |
|
|
500m |
Receiver: 4x 1.5V/C, transmitter 2x 1.5V/AAA or 8- 12V/ 0.5 A power supply |
|
180 x 140 x 50mm |
|
36 x 100 x 17mm |
|
16 |
|
Flash LED |
83dBA |
Wireless door bell |
Grothe 43445 Mistral Wireless Doorbell Motion Detector; Long Battery Life |
11-9429
|
|
Despatched within 4 working days - 12 in stock
|
1+ £52.48
Price per unit Ex VAT
|
|
Motion detector |
|
|
108° |
White |
|
|
250m |
3V |
|
|
15m |
|
|
|
|
|
|
Wireless door bell |