Grothe 43303 Mistral 210M Wireless Doorbell Set 17 Melodies LED Alarm

Image Representative of Range

Grothe 43303 Mistral 210M Wireless Doorbell Set 17 Melodies LED Alarm

MPN
43303
Brand
Grothe
EAN-13
4011459433031
Order Code
11-9421
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £64.37 £54.71
10+ £53.07
50+ £52.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Wireless doorbell complete set by Grothe, model 43303 Mistral 210M, offers reliable and efficient wireless performance. This additional doorbell features easy installation and a range suitable for domestic use. Ideal for homes and small offices, it enhances convenience and ensures you never miss a visitor.
Type Wireless door bell
Adjustable volume Steplessly variable
Colour White, Silver
Component Complete set
Frequency 868 MHz
Max. Range 500m
Operating Voltage Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A
Receiver size 150 x 115 x 38mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 16
Volume 83dBA

Reviews

Be the first to submit a review

Trustpilot