Grothe 43310 Mistral Euro Doorbell Set 17 Melodies Waterproof LED Flashing

Image Representative of Range

Grothe 43310 Mistral Euro Doorbell Set 17 Melodies Waterproof LED Flashing

MPN
43310
Brand
Grothe
EAN-13
4011459433109
Order Code
11-9423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £67.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Grothe wireless doorbell complete set Euro mains adapter, model 43310 Mistral 400M, features a flash light for additional visual alerts. This robust wireless doorbell is ideal for both home and office use, offering a reliable solution for visitors to announce their presence. With its extensive range and high-quality design, it provides convenience and versatility in various settings.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Complete set
Factory colour White
Frequency 868 MHz
Max. Range 500m
Operating Voltage Receiver: 230 V, transmitter 2 x 1.5 V micro-battery (AAA)
Receiver size 126 x 60 x 45mm
Transmitter dimensions 35 x 95 x 16mm
Tunes 16
Volume 85dBA

Reviews

Be the first to submit a review

Trustpilot