Grothe 43400 Mistral 600 Wireless Doorbell with 12 Motif Cards Long Range

Image Representative of Range

Grothe 43400 Mistral 600 Wireless Doorbell with 12 Motif Cards Long Range

MPN
43400
Brand
Grothe
EAN-13
4011459434007
Order Code
11-9428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £94.84 £80.61
10+ £78.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Grothe 43400 Mistral 600 is a wireless doorbell complete set designed for reliable and convenient use. Manufactured by Grothe, it features easy installation and flexibility, suitable for both domestic and small office environments. This doorbell system includes an additional bell option, enhancing coverage throughout larger spaces.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Complete set
Factory colour Anthracite
Frequency 868 MHz
Max. Range 500m
Operating Voltage Receiver: 4x 1.5V/C, transmitter 2x 1.5V/AAA or 8- 12V/ 0.5 A power supply
Receiver size 180 x 140 x 50mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 16
Visual signalling Flash LED
Volume 83dBA

Reviews

Be the first to submit a review

Trustpilot