Grothe 43315 Mistral 300M Wireless Door Bell with Motion Detector & LEDs

Image Representative of Range

Grothe 43315 Mistral 300M Wireless Door Bell with Motion Detector & LEDs

MPN
43315
Brand
Grothe
EAN-13
4011459433154
Order Code
11-9425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £105.29 £93.46
10+ £90.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Grothe 43315 Mistral 300M is a wireless doorbell complete set including a motion detector. It features a portable design, allowing flexible placement and enhanced security for home entrances. This product is ideal for residential use, providing convenient and effective visitor alerts.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Complete set
Doorbell features incl. motion detector
Factory colour White
Frequency 868 MHz
Max. Range 500m
Operating Voltage Receiver: 4x 1.5 V/C (baby), transmitter 1x CR 123A/ 3V
Receiver size 69 x 124 x 54mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 16
Visual signalling Flashlight
Volume 83dBA

Reviews

Be the first to submit a review

Trustpilot