Grothe 43445 Mistral Wireless Doorbell Motion Detector; Long Battery Life

Image Representative of Range

Grothe 43445 Mistral Wireless Doorbell Motion Detector; Long Battery Life

MPN
43445
Brand
Grothe
EAN-13
4011459434458
Order Code
11-9429
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £58.16 £52.48
10+ £50.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Grothe 43445 Mistral is a wireless doorbell with an integrated motion detector, suitable for use in homes or offices. It is an additional doorbell option, enhancing security and convenience. The device can be part of a system to alert occupants of visitors or detect motion within a specified area.
Type Wireless door bell
Component Motion detector
Detection Angle 108°
Factory colour White
Frequency 868 MHz
Max. Range 250m
Operating Voltage 3V
Viewing width 15m

Reviews

Be the first to submit a review

Trustpilot