Grothe 43305 Mistral Wireless Doorbell 17 Melodies LED Alarm Waterproof

Image Representative of Range

Grothe 43305 Mistral Wireless Doorbell 17 Melodies LED Alarm Waterproof

MPN
43305
Brand
Grothe
EAN-13
4011459433055
Order Code
11-9422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £62.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 103 in stock

Manufactured by Grothe, the wireless doorbell 43305 Mistral 200M offers an impressive range of up to 200 metres. This complete set is ideal for residential use, providing a reliable and flexible solution for home entry notification. The product is perfect for adding an additional doorbell to large homes or buildings.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Complete set
Factory colour White
Frequency 868 MHz
Max. Range 500m
Operating Voltage Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A
Receiver size 150 x 115 x 38mm
Transmitter dimensions 36 x 100 x 17mm
Tunes 16
Volume 86dBA

Reviews

Be the first to submit a review

Trustpilot