Grothe 43300 Mistral 300 Wireless Doorbell Set 17 Melodies LED Control

Image Representative of Range

Grothe 43300 Mistral 300 Wireless Doorbell Set 17 Melodies LED Control

MPN
43300
Brand
Grothe
EAN-13
4011459433000
Order Code
11-9420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £66.64 £59.67
10+ £57.88
50+ £57.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Grothe 43300 Mistral 300 is a wireless doorbell complete set manufactured by Grothe. It features an additional bell for extended range and versatility. This system is ideal for homes or offices needing a reliable and flexible door chime solution.
Type Wireless door bell
Adjustable volume Steplessly variable
Component Complete set
Factory colour White
Frequency 868 MHz
Max. Range 500m
Operating Voltage Receiver: 4x 1.5V/C, Transmitter 2x 1.5V/ 23A
Receiver size 150 x 115 x 38mm
Transmitter dimensions 35 x 96 x 16mm
Tunes 16
Visual signalling Flash
Volume 86dBA

Reviews

Be the first to submit a review

Trustpilot