Gembird GHS-05-B On-ear headset Corded Stereo Black/Blue Volume control |
16-3403
|
|
Despatched within 4 working days - 10 in stock
|
1+ £9.07
Price per unit Ex VAT
|
On ear |
2m |
Black |
Stereo |
250g |
|
w/o USB Power Delivery |
20 - 16000Hz |
|
Overhead |
Volume control |
3.5 mm jack |
|
102dB |
102dB |
PC |
|
20 - 20.000Hz |
Corded (1075100) |
32Ω |
Gembird GHS-05-O Stereo On-ear headset Black Orange Corded Volume control |
16-3404
|
|
Available to back orderBack order, lead time 3 weeks
|
1+ £6.87
Price per unit Ex VAT
|
On ear |
2m |
Black |
Stereo |
250g |
|
w/o USB Power Delivery |
20 - 16000Hz |
|
Overhead |
Volume control |
3.5 mm jack |
|
102dB |
102dB |
PC |
|
20 - 20.000Hz |
Corded (1075100) |
32Ω |
Gembird GHS-05-R On-ear headset Corded Stereo Black Red Volume control |
16-3405
|
|
|
1+ £8.65
Price per unit Ex VAT
|
On ear |
2m |
Black |
Stereo |
250g |
|
w/o USB Power Delivery |
20 - 16000Hz |
|
Overhead |
Volume control |
3.5 mm jack |
|
102dB |
102dB |
PC |
|
20 - 20.000Hz |
Corded (1075100) |
32Ω |
Gembird GHS-06 On-ear headset Corded Stereo Black Volume control Gaming |
16-3406
|
|
|
1+ £8.58
Price per unit Ex VAT
|
On ear |
2m |
Black |
Stereo |
370g |
|
w/o USB Power Delivery |
20 - 16000Hz |
|
Overhead |
Volume control |
|
|
-40dB |
105dB |
PC |
|
20 - 20.000Hz |
Corded (1075100) |
32Ω |
Gembird MHS-03-BKRD Over-ear headset Corded Black Red Volume control |
16-3415
|
|
Despatched within 4 working days - 15 in stock
|
1+ £9.70
Price per unit Ex VAT
|
Over-the-ear |
1.80m |
Black |
|
200g |
Universal |
|
30 - 16000Hz |
190mm |
|
|
3.5 mm jack |
80mm |
-58dB |
-58dB |
|
200mm |
20 - 20.000Hz |
Corded (1075100) |
32Ω |
Gembird 1075100 Over-ear headset Corded White Black Red Volume control |
16-3416
|
|
|
1+ £11.53
Price per unit Ex VAT
|
Over-the-ear |
1.80m |
White |
|
200g |
Universal |
|
30 - 16000Hz |
|
|
|
3.5 mm jack |
|
-58dB |
-58dB |
|
|
20 - 20.000Hz |
Corded (1075100) |
32Ω |