Gembird GHS-05-B On-ear headset Corded Stereo Black/Blue Volume control

MPN
GHS-05-B
Brand
Gembird
EAN-13
8716309117142
Order Code
16-3403
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.03 £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Gembird GHS-05-B is an on-ear headset designed for corded stereo audio applications. Featuring a black and blue colour scheme, this headset includes an integrated volume control for straightforward audio level adjustments, enhancing user convenience during use. With its stereo capability, it makes a suitable choice for gaming environments where immersive sound quality is essential. The headset is designed to deliver reliable audio performance through its wired connection, ensuring minimal latency and consistent sound delivery. Engineers might utilise this headset for testing audio output in multimedia setups or for personal use in development environments where precise audio representation is critical.
Type On ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 250g
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 20 - 16000Hz
Headband-Type Overhead
Headphone Features Volume control
Headset connection 3.5 mm jack
Impedance 32Ω
Sensitivity (microphone) 102dB
Sound pressure 102dB
Suitable For PC

Reviews

Be the first to submit a review

Trustpilot