Gembird MHS-03-BKRD Over-ear headset Corded Black Red Volume control

MPN
MHS-03-BKRD
Brand
Gembird
EAN-13
8716309113687
Order Code
16-3415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £10.73 £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Gembird MHS-03-BKRD is a meticulously designed over-ear headset that offers a corded connection for consistent performance in demanding environments. Featuring a striking combination of black and red colours, this headset integrates a volume control function to allow precise audio adjustment, catering to both personal and professional usage. Engineered for comfort and durability, the Gembird headset is ideal for applications in telecommunications, computer-based training, and audio engineering where reliable, high-quality sound reproduction is essential. The headset’s robust design ensures it can withstand frequent use while maintaining a secure fit over the ears, making it a suitable choice for extended listening sessions. Its precise audio output and user-friendly controls make it a practical tool in settings requiring continuous communication or audio monitoring.
Type Over-the-ear
Cable Length 1.80m
Colour Black
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 200g
Control Type Universal
Depth 190mm
Frequency Range (microphone) 30 - 16000Hz
Headset connection 3.5 mm jack
Height 80mm
Impedance 32Ω
Sensitivity (microphone) -58dB
Sound pressure -58dB
Width 200mm

Reviews

Be the first to submit a review

Trustpilot