Gembird GHS-05-R On-ear headset Corded Stereo Black Red Volume control

MPN
GHS-05-R
Brand
Gembird
EAN-13
8716309117029
Order Code
16-3405
Country of Origin
China
View Full Product Range (6)

Discontinued


Gembird presents the GHS-05-R, identified by the manufacturer's part number 1075100. This on-ear headset is designed for users seeking efficient audio solutions, featuring a corded stereo configuration in a distinctive black and red colour scheme. The headset integrates an in-line volume control, facilitating ease of audio adjustment without interrupting the user's experience. Engineered for gaming applications, the GHS-05-R exemplifies durability and user comfort, making it suitable for extended sessions in both professional and personal environments where reliable communication and sound clarity are paramount. Its robust design enhances audio delivery, making it an appropriate choice for various engineering applications that require precise acoustic detection and verbal clarity.
Type On ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 250g
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 20 - 16000Hz
Headband-Type Overhead
Headphone Features Volume control
Headset connection 3.5 mm jack
Impedance 32Ω
Sensitivity (microphone) 102dB
Sound pressure 102dB
Suitable For PC

Trustpilot