Gembird 1075100 Over-ear headset Corded White Black Red Volume control

MPN
MHS-03-WTRDBK
Brand
Gembird
EAN-13
8716309113663
Order Code
16-3416
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £11.61 £11.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Gembird 1075100 Over-ear headset Corded White Black Red features a robust design tailored for consistent performance in both personal and professional settings. This headset is engineered with an over-ear configuration, providing optimal sound isolation and comfort, making it particularly suitable for extended periods of use such as in call centres or during remote work. The headset is corded for reliable audio transmission, and the inclusion of a user-friendly volume control allows for convenient sound level adjustments during operation. With its white, black, and red colour scheme, it serves not only as an efficient audio device but also as an aesthetically versatile accessory. This Gembird model is applicable in environments that require high-quality audio input and output, such as customer service departments, online conferencing, and multimedia editing environments.
Type Over-the-ear
Cable Length 1.80m
Colour White
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 200g
Control Type Universal
Frequency Range (microphone) 30 - 16000Hz
Headset connection 3.5 mm jack
Impedance 32Ω
Sensitivity (microphone) -58dB
Sound pressure -58dB

Reviews

Be the first to submit a review

Trustpilot