Gembird GHS-06 On-ear headset Corded Stereo Black Volume control Gaming

MPN
GHS-06
Brand
Gembird
EAN-13
8716309117418
Order Code
16-3406
Country of Origin
China
View Full Product Range (6)

Discontinued


Gembird 1075100, GHS-06 On-ear headset, is a corded stereo headset designed for gaming applications, featuring a classic black finish and integrated volume control. The headset is engineered to deliver high-quality audio performance with its stereo sound capabilities, enhancing the gaming experience with clear and dynamic sound reproduction. It is constructed with on-ear design ergonomics, providing comfort during extended use, and includes a corded connection ensuring reliable audio signal transmission without the interruptions that can occur with wireless connections. This headset is particularly suited for use in gaming environments where immersive audio is critical, but it can also be utilised for professional audio tasks such as sound editing or teleconferencing, where clarity and reliability are paramount.
Type On ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 370g
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 20 - 16000Hz
Headband-Type Overhead
Headphone Features Volume control
Impedance 32Ω
Sensitivity (microphone) -40dB
Sound pressure 105dB
Suitable For PC

Trustpilot