Gembird GHS-05-O Stereo On-ear headset Black Orange Corded Volume control

MPN
GHS-05-O
Brand
Gembird
EAN-13
8716309117159
Order Code
16-3404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.60 £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird GHS-05-O is a reliable on-ear stereo headset identified by Manufacturer's Part Number 1075100. Designed primarily for gaming applications, this headset features a striking black and orange colour scheme. It boasts a corded connection to ensure uninterrupted audio transmission and incorporates a convenient volume control function, allowing users to adjust sound levels with precision. The Gembird GHS-05-O's structure is engineered to provide a comfortable fit during extended sessions, making it suitable for engineering fields that require prolonged use of audio equipment, such as sound engineering or technical support operations. The headset's ergonomic design, coupled with its reliable audio fidelity, makes it an ideal choice for professionals and enthusiasts who demand high performance and durability.
Type On ear
Cable Length 2m
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Corded (1075100)
Weight 250g
Charging Method (Power Delivery) w/o USB Power Delivery
Frequency Range (microphone) 20 - 16000Hz
Headband-Type Overhead
Headphone Features Volume control
Headset connection 3.5 mm jack
Impedance 32Ω
Sensitivity (microphone) 102dB
Sound pressure 102dB
Suitable For PC

Reviews

Be the first to submit a review

Trustpilot