Gedore 1482327 3C-Screwdriver Set 5 Pieces TX T10-T30 |
03-6057
|
|
Despatched within 4 working days - 5 in stock
|
1+ £32.00
Price per unit Ex VAT
|
Screwdriver Sets |
|
5 |
|
|
Round |
|
Star |
|
quenched and tempered |
|
Workshop |
No |
No |
Chrome moly vanadium steel |
Gedore 1482335 3C-Screwdriver Set 10 Pieces TX T7-T40 |
03-6058
|
|
Despatched within 4 working days - 7 in stock
|
1+ £82.24
Price per unit Ex VAT
|
Screwdriver Sets |
|
10 |
|
|
Round |
|
Star |
|
quenched and tempered |
|
Workshop |
No |
No |
Chrome moly vanadium steel |
Gedore 1616471 3C-Screwdriver TORX T5 |
03-6121
|
|
Available to back orderBack order, lead time 10 days
|
1+ £7.47
Price per unit Ex VAT
|
|
145mm |
|
Torx |
|
|
2.5mm |
|
Screwdriver |
|
T 5 |
|
No |
No |
Chrome moly vanadium steel |
Gedore 2824159 3C-Screwdriver Internal TX With pin T10 300mm |
03-6417
|
|
Despatched within 4 working days - 12 in stock
|
1+ £10.57
Price per unit Ex VAT
|
|
385mm |
|
Torx |
T10, |
|
3mm |
|
Screwdriver |
|
T 10 |
|
No |
No |
Chrome moly vanadium steel |
Gedore 6678110 3C-Screwdriver Internal TX With pin T20 |
03-7239
|
|
Despatched within 4 working days - 3 in stock
|
1+ £10.15
Price per unit Ex VAT
|
|
185mm |
|
Torx |
T20 |
|
4mm |
|
Screwdriver |
|
T 20 |
|
No |
No |
Chrome moly vanadium steel |
Gedore 6685670 3C-Screwdriver TORX T8 |
03-7252
|
|
Available to back orderBack order, lead time 9 days
|
1+ £7.22
Price per unit Ex VAT
|
|
145mm |
|
Torx |
|
|
3mm |
|
Screwdriver |
|
T 8 |
|
No |
No |
Chrome moly vanadium steel |
Gedore 6685750 3C-Screwdriver TORX T9 |
03-7253
|
|
Despatched within 4 working days - 8 in stock
|
1+ £7.47
Price per unit Ex VAT
|
|
145mm |
|
Torx |
|
|
3mm |
|
Screwdriver |
|
T 9 |
|
No |
No |
Chrome moly vanadium steel |
Gedore 6686050 3C-Screwdriver TORX T20 |
03-7254
|
|
Despatched within 4 working days - 19 in stock
|
1+ £7.74
Price per unit Ex VAT
|
|
185mm |
|
Torx |
T20 |
|
4mm |
|
Screwdriver |
|
T 20 |
|
No |
No |
Chrome moly vanadium steel |
Gedore 6686130 3C-Screwdriver TORX T25 |
03-7255
|
|
Despatched within 4 working days - 25 in stock
|
1+ £7.97
Price per unit Ex VAT
|
|
200mm |
|
Torx |
|
|
4.5mm |
|
Screwdriver |
|
T 25 |
|
No |
No |
Chrome moly vanadium steel |