Gedore 1616471 3C-Screwdriver TORX T5

MPN
1616471
Brand
Gedore
EAN-13
4010886825877
Order Code
03-6121
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Gedore 2163 TX T5 star screwdriver features a T5 torx design with a 60 mm blade length, suitable for precision tasks. Manufactured by Gedore, this tool is ideal for electronics repair and assembly requiring torx keys. It provides durability and accuracy in various applications, offering reliability for professional use.
Length 145mm
ESD Safe No
Tip Type Torx
VDE/1000V Approved No
Blade Diameter 2.5mm
Material Chrome moly vanadium steel
Product Type Screwdriver
Size T 5

Reviews

Be the first to submit a review

Trustpilot